Part Details for CAN22X422FAGACTU by KEMET Corporation
Overview of CAN22X422FAGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAN22X422FAGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CAN22X422FAGACTU
|
Mouser Electronics | Specialty Ceramic Capacitors 250VAC 4200pF 1% C0G 2225 Non-Safety RoHS: Compliant | 0 |
|
$4.4000 | Order Now |