-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CAR2SC00-ND
|
DigiKey | CAR RECPT DIN9680 2WAY Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$10.2400 / $11.1200 | Buy Now |
DISTI #
TE Connectivity CAR2SC00
|
PEI Genesis | DIN CONNECTOR | 172 |
|
Buy Now | |
|
Master Electronics | CAR RECPT DIN9680 2way |
168 Partner Stock |
|
$9.4500 / $14.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAR2SC00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CAR2SC00
TE Connectivity
Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.1 inch | |
Body Depth | 2.2 inch | |
Body Length | 2.44 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 10 mm |