Part Details for CAR3101A18-11SX SPCL by ITT Interconnect Solutions
Overview of CAR3101A18-11SX SPCL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FSASF114F1 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, CAGE ASSY SPCL 0 DEG |
Price & Stock for CAR3101A18-11SX SPCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5932
|
Newark | Itt Cannon |Itt Cannon CAR3101A18-11SX SPCL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3600 / $52.6800 | Buy Now |
DISTI #
2266-CAR3101A18-11SXSPCL-ND
|
DigiKey | CAR3101A18-11SX SPCL Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
758 In Stock |
|
$49.4000 | Buy Now |
DISTI #
CAR3101A18-11SX SP
|
Avnet Americas | CAR3101A18-11SX SPCL - Bulk (Alt: CAR3101A18-11SX SP) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Circular - Socket - 5 Position - Solder Cup - Straight - Cable Mount - 5 Terminal - 1 Port. RoHS: Compliant |
758 Partner Stock |
|
$35.3800 / $136.4900 | Buy Now |
DISTI #
CAR3101A1811SX-0
|
TME | CAR3101A18-11SX SPCL Min Qty: 1 | 758 |
|
$41.3446 / $54.0913 | Buy Now |
DISTI #
C1S138501649520
|
Chip1Stop | Connector D-Subminiature | 758 |
|
$39.2000 / $52.4000 | Buy Now |
|
Master Electronics | Connector Circular - Socket - 5 Position - Solder Cup - Straight - Cable Mount - 5 Terminal - 1 Port. RoHS: Compliant |
758 Partner Stock |
|
$35.3800 / $136.4900 | Buy Now |