Part Details for CARA162802P07990 by Switchcraft Conxall
Overview of CARA162802P07990 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA162802P07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9408
|
Newark | Cir Cable Assy, 2Pos Plug-Free End, 2M, Connector Type A:Circular 2 Position Right Angle Plug, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CARA162802P07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4.1000 | Buy Now |
DISTI #
SC2640-ND
|
DigiKey | CBL CIRC 2POS MALE TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
43 In Stock |
|
$13.9077 / $19.4700 | Buy Now |
DISTI #
502-CARA162802P07990
|
Mouser Electronics | Specialized Cables 2M Cbl 2P M Blunt Cut Right Angle RoHS: Compliant | 21 |
|
$13.9000 / $19.0800 | Buy Now |
DISTI #
71019513
|
RS | Micro-Con-X, 2-Meter Cable, 2 Pin Male Blunt Cut, Right Angle | Switchcraft CARA162802P07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 20 |
|
$18.2000 / $20.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8200 / $16.9700 | Buy Now |
DISTI #
000000000005586707
|
Sager | Specialized Cables 2M Cbl 2P M Blunt Cut Right Angle Min Qty: 25 | 0 |
|
$13.3100 / $15.8700 | Buy Now |
Part Details for CARA162802P07990
CARA162802P07990 CAD Models
CARA162802P07990 Part Data Attributes:
|
CARA162802P07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARA162802P07990
Switchcraft Conxall
MICRO-CON-X, 2-METER CABLE, 2 PI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | OTHER CIRCULAR CONNECTOR |