There are no models available for this part yet.
Overview of CARA162803S07990 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for CARA162803S07990 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC9411
|
Newark | Cir Cable Assy, 3Pos Rcpt-Free End, 2M, Connector Type A:Circular 3 Position Right Angle Receptacle, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803S07990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.8400 | Buy Now | |
DISTI #
3937-CARA162803S07990-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
SC2641-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$17.5704 / $24.4400 | Buy Now | |
DISTI #
502-CARA162803S07990
|
Mouser Electronics | Specialized Cables 2M Cbl 3P F Blunt Cut Right Angle RoHS: Compliant | 24 |
|
$18.0900 / $24.1100 | Buy Now | |
DISTI #
71019514
|
RS | Micro-Con-X, 2-Meter Cable, 3 Pin Female, Blunt Cut, Right Angle | Switchcraft CARA162803S07990 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 24 |
|
$21.5800 / $23.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3900 / $23.0300 | Buy Now | ||
DISTI #
34870234
|
Verical | Cable Assembly Circular Patch Cord 2m 20AWG Circular 3 POS SKT Micro-Con-X RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 15 |
|
$7.6220 | Buy Now | |
DISTI #
000000000005586708
|
Sager | Specialized Cables 2M Cbl 3P F Blunt Cut Right Angle Min Qty: 25 | 0 |
|
$18.0600 / $21.5300 | Buy Now |
CAD Models for CARA162803S07990 by Switchcraft Conxall
Part Data Attributes for CARA162803S07990 by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
OTHER CIRCULAR CONNECTOR
|