Part Details for CARA62806P07990 by Switchcraft Conxall
Overview of CARA62806P07990 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62806P07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7943
|
Newark | Circular Cable Cord, 6Pos Plug, 2M, Blk, Connector Type A:Circular 6 Position Right Angle Plug, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Mini-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CARA62806P07990 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 / $22.4700 | Buy Now |
DISTI #
SC2366-ND
|
DigiKey | CBL CIRC 6POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
33 In Stock |
|
$21.7478 / $27.7500 | Buy Now |
DISTI #
502-CARA62806P07990
|
Mouser Electronics | Specialized Cables 2-M Cbl 6 Pin M Blunt Cut RA RoHS: Compliant | 0 |
|
$21.7400 / $27.7500 | Order Now |
DISTI #
70952087
|
RS | Mini-Con-X, 2-Meter Cable, 6 Pin Male Blunt Cut, Right Angle | Switchcraft CARA62806P07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 27 |
|
$26.0900 / $29.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7400 / $27.4600 | Buy Now |
Part Details for CARA62806P07990
CARA62806P07990 CAD Models
CARA62806P07990 Part Data Attributes
|
CARA62806P07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARA62806P07990
Switchcraft Conxall
MINI-CON-X, 2-METER CABLE, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |