Part Details for CARA63804SP07990 by Switchcraft Conxall
Overview of CARA63804SP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA63804SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2087
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA63804SP07990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$19.4700 | Buy Now |
DISTI #
468-CARA63804SP07990-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$25.6580 / $32.7400 | Buy Now |
DISTI #
502-CARA63804SP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 4#16 Socket Right Angle 79" RoHS: Compliant | 25 |
|
$24.9700 / $32.7400 | Buy Now |
DISTI #
73547518
|
RS | Cable Assebmly, Mini Con X Insta Click 4-16 Socket Right Angle 79 inch | Conxall CARA63804SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0900 / $40.8500 | RFQ |
DISTI #
CXACARA63804SP07990
|
Heilind Electronics | 4#16 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$29.6613 / $31.1695 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4500 / $32.3700 | Buy Now |
DISTI #
CARA63804SP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 4#16 Socket Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$24.6500 / $32.4100 | Buy Now |
DISTI #
CXACARA63804SP07990
|
Interstate Connecting Components | 4#16 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$29.6613 / $31.1695 | Buy Now |
DISTI #
000000000006374908
|
Sager | Specialized Cables Mini-Con-X Insta-Click 4#16 Socket Right Angle 79 Min Qty: 1 | 0 |
|
$23.3600 / $26.9500 | Buy Now |