Part Details for CARA6A808PP07990 by Switchcraft Conxall
Overview of CARA6A808PP07990 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA6A808PP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7938
|
Newark | Sensor Cord, Cir R/A Plug-Free End, 6.6 , Connector To Connector:90° Circular Plug To Free End, No. Of Positions:8Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA6A808PP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$33.4000 | Buy Now |
DISTI #
468-CARA6A808PP07990-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 6.58' Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9504 | Buy Now |
DISTI #
502-CARA6A808PP07990
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/6#26 Pin Right Angle 79" RoHS: Compliant | 0 |
|
$40.9600 | Order Now |
DISTI #
V99:2348_27556810
|
Arrow Electronics | Cable Assembly Circular 2m 16AWG/26AWG Circular 2/6 Right Angle Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2335 | Americas - 25 |
|
$35.4900 / $40.7700 | Buy Now |
DISTI #
74366003
|
RS | Mini-Con-X Insta-Click 2, 16/6, 26 Pin Right Angle 79 inch | Conxall CARA6A808PP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4400 / $50.7000 | Buy Now |
DISTI #
CARA6A808PP07990
|
TTI | Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/6#26 Pin Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$38.9600 | Buy Now |
DISTI #
000000000007176756
|
Sager | MINI-CON-X INSTA-CLICK 2#16/6#26 PIN RIGHT ANGLE 79 Min Qty: 1 | 0 |
|
$39.1900 / $46.7400 | Buy Now |