There are no models available for this part yet.
Overview of CARA767KS19790 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CARA767KS19790 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH0720
|
Newark | Power Plug Cable Assembly, End A: Standard (5A) Twist-Lock/Ip68 Plug 0.084 In (2.1 Mm) Pin, Right Angle Overmold, End B: Blunt Cut, 197 In (5M) Length |Switchcraft/conxall CARA767KS19790 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9400 / $27.8800 | Buy Now | |
DISTI #
137-CARA767KS19790-ND
|
DigiKey | CBL ASSY 2.1MM PLG-CBL RND 16.4' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7278 | Buy Now | |
DISTI #
502-CARA767KS19790
|
Mouser Electronics | DC Power Cords Twist-Lock Plg 0.084 in RA Blunt 197in RoHS: Compliant | 0 |
|
$21.9100 / $21.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5500 / $40.9500 | Buy Now | ||
DISTI #
000000000006092679
|
Sager | DC Power Cords Twist-Lock Plg 0.084 in RA Blunt 197in Min Qty: 100 | 0 |
|
$22.9300 | Buy Now |
CAD Models for CARA767KS19790 by Switchcraft Conxall
Part Data Attributes for CARA767KS19790 by Switchcraft Conxall
CARA767KS19790
Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|
Want to compare parts?
-
CARA767KS19790Switchcraft ConxallVS
-