Part Details for CARAS10KS19790 by Switchcraft Conxall
Overview of CARAS10KS19790 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARAS10KS19790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0650
|
Newark | Power Plug Cable Assembly, End A: Hi-Amp (11A) Twist-Lock/Ip68 Plug 0.080 In (2.0 Mm) Pin, Right Angle Overmold, End B: Blunt Cut, 197 In (5M) Length |Switchcraft/conxall CARAS10KS19790 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3000 / $40.6800 | Buy Now |
DISTI #
137-CARAS10KS19790-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 16.4' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0579 | Buy Now |
DISTI #
502-CARAS10KS19790
|
Mouser Electronics | DC Power Cords Hi-Am11A TL 0.08in Plg RA Blunt 197in RoHS: Compliant | 0 |
|
$32.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5300 / $59.7500 | Buy Now |
DISTI #
000000000006092693
|
Sager | DC Power Cords Hi-Am11A TL 0.08in Plg RA Blunt 197in Min Qty: 100 | 0 |
|
$40.0400 | Buy Now |