CAS17C100KAGFC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP

Overview of CAS17C100KAGFC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS17C100KAGFC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH0496
Newark Suppression Cap, 10Pf, X1/Y2, 250V, C0G, Capacitance:10Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C100KAGFC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6870
  • 4,000 $0.6170
  • 6,000 $0.5950
  • 10,000 $0.5820
$0.5820 / $0.6870 Buy Now
DISTI # 71AH0495
Newark Suppression Cap, 10Pf, X1/Y2, 250V, C0G, Capacitance:10Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C100KAGFC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.8580
$0.8580 Buy Now
DISTI # 399-CAS17C100KAGFCTR-ND
DigiKey SFTY 1808 10PF X1 250 / Y2 250 C Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.6183
$0.6183 Buy Now
DISTI # 80-CAS17C100KAGFC
Mouser Electronics Safety Capacitors 250VAC 10pF C0G 1808 10% X2 RoHS: Compliant 0
  • 2,000 $0.6190
$0.6190 Order Now
DISTI # 71883234
RS Capacitor, Film, SFTY 1808 10pF X1 250 / Y2 250 C0G, Reel | KEMET CAS17C100KAGFC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.6500
  • 4,000 $0.6300
$0.6300 / $0.6500 RFQ
DISTI # CAS17C100KAGFC
Avnet Abacus (Alt: CAS17C100KAGFC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS17C100KAGFC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS17C100KAGFC by KEMET Corporation

CAS17C100KAGFC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. CAS17C100KAGFC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for CAS17C100KAGFC

This table gives cross-reference parts and alternative options found for CAS17C100KAGFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS17C100KAGFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK08N100K502EDG Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1808, Prosperity Dielectrics Co Ltd CAS17C100KAGFC vs FK08N100K502EDG
CAS17C100KAGGC Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP KEMET Corporation CAS17C100KAGFC vs CAS17C100KAGGC
FK08N100K502BDG Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1808, Prosperity Dielectrics Co Ltd CAS17C100KAGFC vs FK08N100K502BDG
FH08N100K302BDG Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1808, Prosperity Dielectrics Co Ltd CAS17C100KAGFC vs FH08N100K302BDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS17C100KAGFC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS17C100KAGFC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAS17C100KAGFC would you like to use for your alert(s)?
  • Please alert me when CAS17C100KAGFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS17C100KAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS17C100KAGFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS17C100KAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS17C100KAGFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS17C100KAGFC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: