-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0548
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 250V/X7R, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C102MARFC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5990 | Buy Now |
DISTI #
71AH0547
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 250V/X7R, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C102MARFC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6780 | Buy Now |
DISTI #
399-CAS17C102MARFCCT-ND
|
DigiKey | SFTY 1808 1NF X1 250 / Y2 250 X7 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4540 / $1.3300 | Buy Now |
DISTI #
80-CAS17C102MARFC
|
Mouser Electronics | Safety Capacitors 250VAC 1000pF X7R 1808 20% X2 RoHS: Compliant | 1816 |
|
$0.4510 / $1.3600 | Buy Now |
DISTI #
71883494
|
RS | Capacitor, Film, SFTY 1808 1nF X1 250 / Y2 250 X7R, Reel | KEMET CAS17C102MARFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5200 | RFQ |
DISTI #
CAS17C102MARFC
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, 1808 [4520 Metric] (Alt: CAS17C102MARFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS17C102MARFC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS17C102MARFC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for CAS17C102MARFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS17C102MARFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250102MSRUYS | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MSRUYS |
1808YA250102MSTSYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MSTSYX |
1808YA250102MJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MJTSYS |
1808YA250102MSRSYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MSRSYX |
1808JA250102MJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808JA250102MJRUYX |
1808JA250102MJRSYS | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808JA250102MJRSYS |
1808YA250102MJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MJRUYX |
1808YA250102MSTSYS | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MSTSYS |
CAS17C102MARGC | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | CAS17C102MARFC vs CAS17C102MARGC |
1808YA250102MJTSYX | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CAS17C102MARFC vs 1808YA250102MJTSYX |