CAS17C271MAGFC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1808, CHIP

Overview of CAS17C271MAGFC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS17C271MAGFC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH0821
Newark Suppression Cap, 270Pf, X1/Y2, 250V, C0G, Capacitance:270Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C271MAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.0200
$1.0200 Buy Now
DISTI # 71AH0822
Newark Suppression Cap, 270Pf, X1/Y2, 250V, C0G, Capacitance:270Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1808 [4520 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS17C271MAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.8850
  • 2,000 $0.8360
  • 4,000 $0.7540
  • 6,000 $0.7270
  • 10,000 $0.6990
$0.6990 / $0.8850 Buy Now
DISTI # 399-CAS17C271MAGFCTR-ND
DigiKey SFTY 1808 270PF X1 250 / Y2 250 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.7340
$0.7340 Buy Now
DISTI # 80-CAS17C271MAGFC
Mouser Electronics Safety Capacitors 250VAC 270pF C0G 1808 20% X2 RoHS: Compliant 0
  • 1,000 $0.7400
$0.7400 Order Now
DISTI # 71883318
RS Capacitor, Film, SFTY 1808 270pF X1 250 / Y2 250 C0G, Reel | KEMET CAS17C271MAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.8200
  • 2,000 $0.7900
$0.7900 / $0.8200 RFQ
DISTI # CAS17C271MAGFC
Avnet Abacus (Alt: CAS17C271MAGFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS17C271MAGFC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS17C271MAGFC by KEMET Corporation

CAS17C271MAGFC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. CAS17C271MAGFC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for CAS17C271MAGFC

This table gives cross-reference parts and alternative options found for CAS17C271MAGFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS17C271MAGFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808YA250271MCBSY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCBSY2
1808YA250271MCRSP Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCRSP
1808YA250271MCRPY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCRPY2
1808YA250271MCTPY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCTPY2
1808JA250271MCTSY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808JA250271MCTSY2
1808YA250271MCTSP Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCTSP
1808YA250271MCRSY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCRSY2
1808YA250271MCBPY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCBPY2
1808YA250271MCRSPU Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808YA250271MCRSPU
1808JA250271MCBPY2 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1808, Knowles Capacitors CAS17C271MAGFC vs 1808JA250271MCBPY2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS17C271MAGFC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS17C271MAGFC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAS17C271MAGFC would you like to use for your alert(s)?
  • Please alert me when CAS17C271MAGFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS17C271MAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS17C271MAGFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS17C271MAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS17C271MAGFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS17C271MAGFC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: