-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1650
|
Newark | Suppression Cap, 4700Pf, Class X2 Rohs Compliant: Yes |Kemet CAS18C472KARGC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$1.3300 / $2.8500 | Buy Now |
DISTI #
71AH1629
|
Newark | Suppression Cap, 4700Pf, Class X2, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:250V, Voltage Rating Y:-, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Series Name:Cas Rohs Compliant: Yes |Kemet CAS18C472KARGC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 | Buy Now |
DISTI #
71AH1630
|
Newark | Suppression Cap, 4700Pf, Class X2, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:250V, Voltage Rating Y:-, Capacitor Case/Package:1812 [4532 Metric], Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet CAS18C472KARGC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
399-CAS18C472KARGCCT-ND
|
DigiKey | CAP CER 4700PF 250VAC X7R 1812 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$1.0445 / $2.7300 | Buy Now |
DISTI #
80-CAS18C472KARGC
|
Mouser Electronics | Safety Capacitors 250VAC 4700pF X7R 1812 10% X2 RoHS: Compliant | 0 |
|
$1.0400 / $2.7400 | Order Now |
DISTI #
71883861
|
RS | Capacitor, Film, SFTY 1812 4.7nF X2 250 X7R10%, Reel | KEMET CAS18C472KARGC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.1900 | RFQ |
DISTI #
CAS18C472KARGC
|
TTI | Safety Capacitors 250VAC 4700pF X7R 1812 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CAS18C472KARGC
|
TME | Capacitor: ceramic, X2, 4.7nF, 250VAC, X7R, ±10%, SMD, 1812 Min Qty: 1 | 0 |
|
$1.1600 / $2.8800 | RFQ |
DISTI #
CAS18C472KARGC
|
Avnet Abacus | (Alt: CAS18C472KARGC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS18C472KARGC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS18C472KARGC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |