CAS26C471KAGFC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 2211, CHIP

Overview of CAS26C471KAGFC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS26C471KAGFC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH2165
Newark Suppression Cap, 470Pf, X1/Y2, 250V, C0G, Capacitance:470Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2211 [5728 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C471KAGFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $2.9400
$2.9400 Buy Now
DISTI # 71AH2166
Newark Suppression Cap, 470Pf, X1/Y2, 250V, C0G, Capacitance:470Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2211 [5728 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C471KAGFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4500
  • 2,000 $2.3400
  • 4,000 $2.1700
  • 8,000 $2.0200
  • 12,000 $1.9500
  • 20,000 $1.9200
$1.9200 / $2.4500 Buy Now
DISTI # 399-CAS26C471KAGFCTR-ND
DigiKey SFTY 2211 470PF X1 250 / Y2 250 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.0675
$2.0675 Buy Now
DISTI # 80-CAS26C471KAGFC
Mouser Electronics Safety Capacitors 250VAC 470pF C0G 2220 10% X2 RoHS: Compliant 0
  • 500 $2.1700
$2.1700 Order Now
DISTI # 71883297
RS Capacitor, Film, SFTY 2211 470pF X1 250 / Y2 250 C0G, Reel | KEMET CAS26C471KAGFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.2200
  • 1,000 $2.1500
$2.1500 / $2.2200 RFQ
DISTI # CAS26C471KAGFC
Avnet Abacus (Alt: CAS26C471KAGFC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS26C471KAGFC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS26C471KAGFC by KEMET Corporation

CAS26C471KAGFC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Size Code
2211
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. CAS26C471KAGFC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 2211, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS26C471KAGFC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS26C471KAGFC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAS26C471KAGFC would you like to use for your alert(s)?
  • Please alert me when CAS26C471KAGFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS26C471KAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS26C471KAGFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS26C471KAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS26C471KAGFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS26C471KAGFC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: