Part Details for CAT-690786-3 by Samtec Inc
Overview of CAT-690786-3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-690786-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT-690786-3-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5000 | Buy Now |
DISTI #
CAT-690786-3
|
Avnet Americas | CAT - Bulk (Alt: CAT-690786-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
200-CAT-690786-3
|
Mouser Electronics | Other Tools "CAT TOOLING" | 0 |
|
$52.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.8400 / $75.8400 | Buy Now |
|
Powell Electronics | AccliMate IP68 Sealed Circular USB Cable Min Qty: 1 | 3 |
|
$43.0800 | Buy Now |
DISTI #
000000000003169129
|
Sager | Other Tools CAT TOOLING Min Qty: 1 | 4 |
|
$47.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.8400 / $75.8400 | Buy Now |
Part Details for CAT-690786-3
CAT-690786-3 CAD Models
CAT-690786-3 Part Data Attributes
|
CAT-690786-3
Samtec Inc
Buy Now
|
Compare Parts:
CAT-690786-3
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |