Part Details for CAT10-333J4LF by Bourns Inc
Overview of CAT10-333J4LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT10-333J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5332
|
Newark | Resistor Network, thick Film,33Kohms,25Wv,5+/-% Tol,-250,250Ppm-Tc,0804-Case Rohs Compliant: Yes |Bourns CAT10-333J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CAT10-333J4LF-ND
|
DigiKey | RES ARRAY 4 RES 33K OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0141 | Buy Now |
DISTI #
CAT10-333J4LF
|
Avnet Americas | Resistor, Array, 33 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-333J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0142 | Buy Now |
DISTI #
652-CAT10-333J4LF
|
Mouser Electronics | Resistor Networks & Arrays 33K RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
73201548
|
RS | ResArray 4x0402 33k 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT10-333J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 33K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0083 / $0.0170 | Buy Now |
|
Bristol Electronics | 1728 |
|
RFQ | ||
DISTI #
CAT10-333J4LF
|
Avnet Americas | Resistor, Array, 33 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-333J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0142 | Buy Now |
DISTI #
CAT10-333J4LF
|
Avnet Abacus | Resistor, Array, 33 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-333J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 4 5% 33k 62.5mW 250ppm/ 0402x4 Resistor Networks Arrays ROHS | 6300 |
|
$0.0066 / $0.0130 | Buy Now |
Part Details for CAT10-333J4LF
CAT10-333J4LF CAD Models
CAT10-333J4LF Part Data Attributes:
|
CAT10-333J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-333J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT10-333J4LF
This table gives cross-reference parts and alternative options found for CAT10-333J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT10-333J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT10-333J4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 33000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP | Bourns Inc | CAT10-333J4LF vs CAT10-333J4 |
BCN104A333J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT10-333J4LF vs BCN104A333J7 |
BCN104A333J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT10-333J4LF vs BCN104A333J13 |
BCN104A333J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT10-333J4LF vs BCN104A333J13 |
BCN104A333J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT10-333J4LF vs BCN104A333J7 |