Part Details for CAT1024ZD4I-30T3 by onsemi
Overview of CAT1024ZD4I-30T3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1024ZD4I-30T3
CAT1024ZD4I-30T3 CAD Models
CAT1024ZD4I-30T3 Part Data Attributes
|
CAT1024ZD4I-30T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1024ZD4I-30T3
onsemi
CPU Supervisor with 2 k EEPROM Memory, TDFN8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 511AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for CAT1024ZD4I-30T3
This table gives cross-reference parts and alternative options found for CAT1024ZD4I-30T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1024ZD4I-30T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1024ZD4I-25T3 | CPU Supervisor with 2 k EEPROM Memory, TDFN8, 3x3, 3000-REEL | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-25T3 |
CAT1024ZD4I-25-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-25-T2 |
CAT1024ZD4I-30-T2 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8, Power Management Circuit | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-30-T2 |
CAT1024ZD4I-42T3 | CPU Supervisor with 2 k EEPROM Memory, TDFN8, 3x3, 3000-REEL | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-42T3 |
CAT1024ZD4I-42-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-42-T2 |
CAT1024ZD4I-28T3 | CPU Supervisor with 2 k EEPROM Memory, TDFN8, 3x3, 3000-REEL | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-28T3 |
CAT1024ZD4I-45-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-45-T2 |
CAT1024ZD4I-28-T2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | onsemi | CAT1024ZD4I-30T3 vs CAT1024ZD4I-28-T2 |