Part Details for CAT1161J-25 by onsemi
Overview of CAT1161J-25 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CAT1161J-25
CAT1161J-25 CAD Models
CAT1161J-25 Part Data Attributes
|
CAT1161J-25
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1161J-25
onsemi
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1161J-25
This table gives cross-reference parts and alternative options found for CAT1161J-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1161J-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1162WI-28TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161J-25 vs CAT1162WI-28TE13 |
CAT1162JI-25 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161J-25 vs CAT1162JI-25 |
CAT1162WI-45-G | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT1161J-25 vs CAT1162WI-45-G |
N84C161WD28TG | EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL | onsemi | CAT1161J-25 vs N84C161WD28TG |
CAT1162W-28 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161J-25 vs CAT1162W-28 |
CAT1162J-25TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161J-25 vs CAT1162J-25TE13 |
CAT1161WI-28-GT3 | CPU Supervisor with 16 k EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1161J-25 vs CAT1161WI-28-GT3 |
N84C162WD30TG | EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL | onsemi | CAT1161J-25 vs N84C162WD30TG |
CAT1162J-45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1161J-25 vs CAT1162J-45 |
CAT1161W-25 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1161J-25 vs CAT1161W-25 |