Part Details for CAT1162WI-25-GT3 by onsemi
Overview of CAT1162WI-25-GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT1162WI-25-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9537
|
Newark | Cat1162Wi-25-Gt3, Ic's |Onsemi CAT1162WI-25-GT3 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $1.1300 | Buy Now |
|
Rochester Electronics | CAT1162 - Supervisory Circuit With I2C Serial EEPROM, Precision Reset Controller And Watchdog Timer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20351 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for CAT1162WI-25-GT3
CAT1162WI-25-GT3 CAD Models
CAT1162WI-25-GT3 Part Data Attributes
|
CAT1162WI-25-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1162WI-25-GT3
onsemi
CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CAT1162WI-25-GT3
This table gives cross-reference parts and alternative options found for CAT1162WI-25-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1162WI-25-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1162WI-25-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT1162WI-25-GT3 vs CAT1162WI-25-T3 |
N84C162WD25TG | EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL | onsemi | CAT1162WI-25-GT3 vs N84C162WD25TG |
CAT1162WI-25TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1162WI-25-GT3 vs CAT1162WI-25TE13 |
CAT1162WI25 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1162WI-25-GT3 vs CAT1162WI25 |