Part Details for CAT1163WI30 by onsemi
Overview of CAT1163WI30 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1163WI30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9551
|
Newark | Cat1163Wi30, Ic's |Onsemi CAT1163WI30 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 / $1.1300 | Buy Now |
|
Rochester Electronics | CAT1163 - Supervisory Circuit with I2C Serial EEPROM, Precision Reset Controller and Watchdog Timer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4100 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for CAT1163WI30
CAT1163WI30 CAD Models
CAT1163WI30 Part Data Attributes:
|
CAT1163WI30
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1163WI30
onsemi
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CAT1163WI30
This table gives cross-reference parts and alternative options found for CAT1163WI30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1163WI30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1163WI-30T3 | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, 0.150 MM, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT1163WI30 vs CAT1163WI-30T3 |
CAT1163WI-30 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1163WI30 vs CAT1163WI-30 |
CAT1163WI-30-G | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT1163WI30 vs CAT1163WI-30-G |
CAT1163WI-30-GT3 | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1163WI30 vs CAT1163WI-30-GT3 |
CAT1163JI-30TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1163WI30 vs CAT1163JI-30TE13 |