Part Details for CAT1320LI-30-G by onsemi
Overview of CAT1320LI-30-G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT1320LI-30-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9556
|
Newark | Each |Onsemi CAT1320LI-30-G Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 / $1.3400 | Buy Now |
|
Rochester Electronics | CAT1320 - Supervisory Circuit With I2C Serial 32K EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 2410 |
|
$0.8219 / $0.9669 | Buy Now |
DISTI #
4196998
|
Farnell | EACH RoHS: Compliant Min Qty: 400 Lead time: 3 Weeks, 1 Days Container: Each | 2410 |
|
$0.9491 | Buy Now |
Part Details for CAT1320LI-30-G
CAT1320LI-30-G CAD Models
CAT1320LI-30-G Part Data Attributes
|
CAT1320LI-30-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1320LI-30-G
onsemi
CPU Supervisor with 32 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Width | 7.62 mm |
Alternate Parts for CAT1320LI-30-G
This table gives cross-reference parts and alternative options found for CAT1320LI-30-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1320LI-30-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C321PA-28 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C321PA-28 |
CAT1321LI-28-G | CPU Supervisor with 32 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | onsemi | CAT1320LI-30-G vs CAT1321LI-28-G |
CAT24C323PA-28 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C323PA-28 |
CAT24C321PI-30 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C321PI-30 |
CAT1321LI-30-G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT1321LI-30-G |
CAT24C322PA-28 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C322PA-28 |
CAT1321LI-30-G | CPU Supervisor with 32 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | onsemi | CAT1320LI-30-G vs CAT1321LI-30-G |
CAT24C321P-30 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C321P-30 |
CAT24C321PI-28 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C321PI-28 |
CAT24C322PA-30 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT1320LI-30-G vs CAT24C322PA-30 |