Part Details for CAT1320LI-30 by Catalyst Semiconductor
Overview of CAT1320LI-30 by Catalyst Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1320LI-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1320 - Supervisory Circuit with I2C Serial 32K EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for CAT1320LI-30
CAT1320LI-30 CAD Models
CAT1320LI-30 Part Data Attributes
|
CAT1320LI-30
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1320LI-30
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for CAT1320LI-30
This table gives cross-reference parts and alternative options found for CAT1320LI-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1320LI-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1320LI30 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | onsemi | CAT1320LI-30 vs CAT1320LI30 |
CAT1320PI-30 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, MS-001, DIP-8 | onsemi | CAT1320LI-30 vs CAT1320PI-30 |
CAT1320LI-30 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | onsemi | CAT1320LI-30 vs CAT1320LI-30 |
CAT1320PI-30 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT1320LI-30 vs CAT1320PI-30 |