-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1143
|
Newark | Res, Array, Iso, 100R, 0.25W, 1%, 1206, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Technology:- Rohs Compliant: Yes |Bourns CAT16-1000F4LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9890 |
|
$0.0170 | Buy Now |
DISTI #
32K0102
|
Newark | Res, Array, Iso, 100R, 0.25W, 1%, 1206, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Technology:- Rohs Compliant: Yes |Bourns CAT16-1000F4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
38AC0734
|
Newark | Res N/W, Isolated, 100R, 1%, 50V, 1206, Resistance:100Ohm, Product Range:Cat16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Bourns CAT16-1000F4LF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
CAT16-1000F4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59790 In Stock |
|
$0.0114 / $0.1300 | Buy Now |
DISTI #
CAT16-1000F4LF
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-1000F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
34AK1143
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 34AK1143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9890 Partner Stock |
|
$0.0480 / $0.1250 | Buy Now |
DISTI #
652-CAT16-1000F4LF
|
Mouser Electronics | Resistor Networks & Arrays 100ohm 1% Concave 4resistors RoHS: Compliant | 14449 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
73201572
|
RS | ResArray 4x0603 100R 1% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-1000F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
50000 In Stock |
|
$0.0119 / $0.0150 | Buy Now |
DISTI #
CAT16-1000F4LF
|
TTI | Resistor Networks & Arrays 100ohm 1% Concave 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0180 / $0.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT16-1000F4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-1000F4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CAT16-1000F4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-1000F4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT16-1000F4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | CAT16-1000F4LF vs CAT16-1000F4 |
CAT16A-1000F4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAT16-1000F4LF vs CAT16A-1000F4LF |