CAT16-153J4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.062W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CAT16-153J4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT16-153J4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X4896
Newark Res N/W, Isolated, 15K, 5%, 50V, 1206, Resistance:15Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-153J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 764
  • 1 $0.0170
$0.0170 Buy Now
DISTI # 61J4670
Newark Res Ntwk, non-Specified,15Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAT16-153J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0260
  • 30,000 $0.0220
$0.0220 / $0.0350 Buy Now
DISTI # CAT16-153J4LFCT-ND
DigiKey RES ARRAY 4 RES 15K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17320
In Stock
  • 1 $0.1000
  • 10 $0.0620
  • 25 $0.0456
  • 50 $0.0354
  • 100 $0.0240
  • 250 $0.0197
  • 500 $0.0157
  • 1,000 $0.0111
  • 5,000 $0.0103
  • 10,000 $0.0090
  • 15,000 $0.0083
  • 25,000 $0.0076
  • 35,000 $0.0072
  • 50,000 $0.0067
  • 125,000 $0.0063
$0.0063 / $0.1000 Buy Now
DISTI # 06X4896
Avnet Americas Resistor, Array, 15 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 06X4896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack 764 Partner Stock
  • 1 $0.1040
$0.1040 Buy Now
DISTI # CAT16-153J4LF
Avnet Americas Resistor, Array, 15 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-153J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0199
  • 10,000 $0.0069
  • 20,000 $0.0068
  • 30,000 $0.0066
  • 40,000 $0.0065
  • 50,000 $0.0063
  • 500,000 $0.0063
$0.0063 / $0.0199 Buy Now
DISTI # 652-CAT16-153J4LF
Mouser Electronics Resistor Networks & Arrays 15K 5% Concave 4resistors RoHS: Compliant 12014
  • 1 $0.1000
  • 10 $0.0360
  • 100 $0.0160
  • 1,000 $0.0120
  • 5,000 $0.0080
  • 10,000 $0.0070
  • 50,000 $0.0060
$0.0060 / $0.1000 Buy Now
Onlinecomponents.com Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0200
  • 10,000 $0.0187
  • 20,000 $0.0175
  • 40,000 $0.0171
$0.0171 / $0.0200 Buy Now
DISTI # 26176887
Verical Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 1042 Package Multiple: 1 Date Code: 1750 Americas - 2620
  • 1,042 $0.0012
$0.0012 Buy Now
DISTI # CAT16-153J4LF
TTI Resistor Networks & Arrays 15K 5% Concave 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0079
  • 10,000 $0.0069
$0.0069 / $0.0079 Buy Now
DISTI # CAT16-153J4LF
Avnet Abacus Resistor, Array, 15 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-153J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600271235
Chip1Stop Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/℃ ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 2620
  • 250 $0.0078
  • 1,000 $0.0060
$0.0060 / $0.0078 Buy Now
Master Electronics Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0200
  • 10,000 $0.0187
  • 20,000 $0.0175
  • 40,000 $0.0171
$0.0171 / $0.0200 Buy Now

CAD Models for CAT16-153J4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT16-153J4LF by Bourns Inc

CAT16-153J4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
15000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
15000 Ω
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CAT16-153J4LF
    Bourns Inc
    Array/Network Resistor, Isolated, 0.062W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CAT16-153J4LF

This table gives cross-reference parts and alternative options found for CAT16-153J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-153J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCN164ABI153J7 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies CAT16-153J4LF vs BCN164ABI153J7
CAT16-153J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc CAT16-153J4LF vs CAT16-153J4
NRSN06I4J153TR Array/Network Resistor, Isolated, 0.0625W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp CAT16-153J4LF vs NRSN06I4J153TR
BCN164ABI153J13S Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors CAT16-153J4LF vs BCN164ABI153J13S
Part Number Description Manufacturer Compare
NRSN06I4J153TR Array/Network Resistor, Isolated, 0.0625W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp CAT16-153J4LF vs NRSN06I4J153TR

Related Parts for CAT16-153J4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT16-153J4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT16-153J4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAT16-153J4LF would you like to use for your alert(s)?
  • Please alert me when CAT16-153J4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT16-153J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT16-153J4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT16-153J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT16-153J4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT16-153J4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: