Part Details for CAT16-160J8LF by Bourns Inc
Overview of CAT16-160J8LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16-160J8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT16-160J8LF
|
Avnet Abacus | Resistor, Array, 16 Ohm, � 5%, 250 mW, 8 Resistors, Isolated, 2406 [6016 Metric], Concave, Surface Mount, Thick Film (Alt: CAT16-160J8LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CAT16-160J8LF
CAT16-160J8LF CAD Models
CAT16-160J8LF Part Data Attributes
|
CAT16-160J8LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-160J8LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2506 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | 16 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 16 Ω | |
Size Code | 2506 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-160J8LF
This table gives cross-reference parts and alternative options found for CAT16-160J8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-160J8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-8C160JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | CAT16-160J8LF vs RTA03-8C160JTP |
CAT16-160J8 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0625, CHIP | Bourns Inc | CAT16-160J8LF vs CAT16-160J8 |