Part Details for CAT16-2001F4LF by Bourns Inc
Overview of CAT16-2001F4LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16-2001F4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0142
|
Newark | Resistor Network, non-Specified,2Kohms,50Wv,1+/-% Tol,1206-Case Rohs Compliant: Yes |Bourns CAT16-2001F4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
CAT16-2001F4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 2K OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12089 In Stock |
|
$0.0127 / $0.1400 | Buy Now |
DISTI #
CAT16-2001F4LF
|
Avnet Americas | Resistor, Array, 2 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-2001F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
652-CAT16-2001F4LF
|
Mouser Electronics | Resistor Networks & Arrays 2K 1% Concave 4resistors RoHS: Compliant | 18183 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
73201629
|
RS | ResArray 4x0603 2k 1% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-2001F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 2K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0239 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 4000 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
CAT16-2001F4LF
|
Avnet Abacus | Resistor, Array, 2 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-2001F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 2K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0239 | Buy Now |
Part Details for CAT16-2001F4LF
CAT16-2001F4LF CAD Models
CAT16-2001F4LF Part Data Attributes
|
CAT16-2001F4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-2001F4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 2000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |