CAT16-2003F4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.062W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CAT16-2003F4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT16-2003F4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88K3412
Newark Resistor Network, non-Specified,200Kohms,50Wv,1+/-% Tol,1206-Case Rohs Compliant: Yes |Bourns CAT16-2003F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0260
  • 30,000 $0.0220
$0.0220 / $0.0350 Buy Now
DISTI # 118-CAT16-2003F4LFCT-ND
DigiKey RES ARRAY 4 RES 200K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1215
In Stock
  • 1 $0.1800
  • 10 $0.1490
  • 25 $0.1136
  • 50 $0.0824
  • 100 $0.0580
  • 250 $0.0469
  • 500 $0.0370
  • 1,000 $0.0256
  • 5,000 $0.0176
$0.0176 / $0.1800 Buy Now
DISTI # CAT16-2003F4LF
Avnet Americas Resistor, Array, 200 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-2003F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0200
  • 10,000 $0.0122
  • 20,000 $0.0120
  • 30,000 $0.0117
  • 40,000 $0.0114
  • 50,000 $0.0112
  • 500,000 $0.0110
$0.0110 / $0.0200 Buy Now
DISTI # 652-CAT16-2003F4LF
Mouser Electronics Resistor Networks & Arrays 200K ohm RoHS: Compliant 10108
  • 1 $0.1400
  • 10 $0.0830
  • 100 $0.0370
  • 1,000 $0.0200
  • 5,000 $0.0200
  • 25,000 $0.0180
  • 50,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.1400 Buy Now
DISTI # 73201631
RS ResArray 4x0603 200k 1% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-2003F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0380
  • 10,000 $0.0360
  • 15,000 $0.0350
  • 20,000 $0.0330
$0.0330 / $0.0380 RFQ
Onlinecomponents.com Res Thick Film Array 200K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0239
  • 10,000 $0.0150
  • 25,000 $0.0140
  • 50,000 $0.0134
  • 100,000 $0.0126
  • 150,000 $0.0122
  • 250,000 $0.0120
  • 500,000 $0.0117
$0.0117 / $0.0239 Buy Now
DISTI # CAT16-2003F4LF
TTI Resistor Networks & Arrays 200K ohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0198
  • 10,000 $0.0194
  • 20,000 $0.0190
  • 30,000 $0.0178
  • 50,000 $0.0168
  • 100,000 $0.0157
$0.0157 / $0.0198 Buy Now
DISTI # CAT16-2003F4LF
Avnet Abacus Resistor, Array, 200 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-2003F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Thick Film Array 200K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0239
  • 10,000 $0.0150
  • 25,000 $0.0140
  • 50,000 $0.0134
  • 100,000 $0.0126
  • 150,000 $0.0122
  • 250,000 $0.0120
  • 500,000 $0.0117
$0.0117 / $0.0239 Buy Now

CAD Models for CAT16-2003F4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT16-2003F4LF by Bourns Inc

CAT16-2003F4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
200000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
200000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
200000 Ω
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CAT16-2003F4LF
    Bourns Inc
    Array/Network Resistor, Isolated, 0.062W, 200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CAT16-2003F4LF

This table gives cross-reference parts and alternative options found for CAT16-2003F4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-2003F4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT16-2003F4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc CAT16-2003F4LF vs CAT16-2003F4

Related Parts for CAT16-2003F4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT16-2003F4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT16-2003F4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAT16-2003F4LF would you like to use for your alert(s)?
  • Please alert me when CAT16-2003F4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT16-2003F4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT16-2003F4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT16-2003F4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT16-2003F4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT16-2003F4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: