Part Details for CAT16-202J4LF by Bourns Inc
Overview of CAT16-202J4LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16-202J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0145
|
Newark | Res, Array, Iso, 2K, 0.25W, 5%, 1206, Resistance:2Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-202J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
63AK2766
|
Newark | Res, Array, Iso, 2K, 0.25W, 5%, 1206, Resistance:2Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-202J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
118-CAT16-202J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 2K OHM 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20060 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
CAT16-202J4LF
|
Avnet Americas | Resistor, Array, 2 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-202J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0199 | Buy Now |
DISTI #
652-CAT16-202J4LF
|
Mouser Electronics | Resistor Networks & Arrays 2K 5% Concave 4resistors RoHS: Compliant | 13607 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
73201634
|
RS | ResArray 4x0603 2k 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-202J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant |
40000 In Stock |
|
$0.0171 / $0.0200 | Buy Now |
DISTI #
67589543
|
Verical | Res Thick Film Array 2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2310 | Americas - 40000 |
|
$0.0224 / $0.0278 | Buy Now |
DISTI #
CAT16-202J4LF
|
TTI | Resistor Networks & Arrays 2K 5% Concave 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0063 / $0.0083 | Buy Now |
DISTI #
CAT16-202J4LF
|
Avnet Americas | Resistor, Array, 2 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-202J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0199 | Buy Now |
Part Details for CAT16-202J4LF
CAT16-202J4LF CAD Models
CAT16-202J4LF Part Data Attributes:
|
CAT16-202J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-202J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-202J4LF
This table gives cross-reference parts and alternative options found for CAT16-202J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-202J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBV8V202JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-202J4LF vs EXBV8V202JV |
BCN164ABI202J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CAT16-202J4LF vs BCN164ABI202J7 |
CAT16-202J4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | CAT16-202J4LF vs CAT16-202J4 |
RN164PJ202AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Samsung Electro-Mechanics | CAT16-202J4LF vs RN164PJ202AS |
NRSN06I4J202TR | Array/Network Resistor, Isolated, 0.0625W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | CAT16-202J4LF vs NRSN06I4J202TR |