CAT16-3301F4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.062W, 3300ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CAT16-3301F4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CAT16-3301F4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK2772
Newark Res, Array, Iso, 3K3, 0.25W, 1%, 1206, Resistance:3.3Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-3301F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0380
$0.0380 Buy Now
DISTI # 32K0183
Newark Res, Array, Iso, 3K3, 0.25W, 1%, 1206, Resistance:3.3Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-3301F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0260
  • 30,000 $0.0220
$0.0220 / $0.0350 Buy Now
DISTI # 118-CAT16-3301F4LFCT-ND
DigiKey RES ARRAY 4 RES 3.3K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5780
In Stock
  • 1 $0.1300
  • 10 $0.1100
  • 25 $0.0800
  • 50 $0.0622
  • 100 $0.0422
  • 250 $0.0347
  • 500 $0.0276
  • 1,000 $0.0196
  • 5,000 $0.0151
  • 10,000 $0.0135
  • 25,000 $0.0124
  • 50,000 $0.0117
  • 125,000 $0.0114
$0.0114 / $0.1300 Buy Now
DISTI # CAT16-3301F4LF
Avnet Americas Resistor, Array, 3.3 kOhm, ? 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-3301F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0200
  • 10,000 $0.0122
  • 20,000 $0.0120
  • 30,000 $0.0117
  • 40,000 $0.0114
  • 50,000 $0.0112
  • 500,000 $0.0110
$0.0110 / $0.0200 Buy Now
DISTI # 652-CAT16-3301F4LF
Mouser Electronics Resistor Networks & Arrays 3.3K ohm RoHS: Compliant 13448
  • 1 $0.1300
  • 10 $0.0630
  • 100 $0.0280
  • 1,000 $0.0180
  • 5,000 $0.0140
  • 10,000 $0.0120
  • 25,000 $0.0110
$0.0110 / $0.1300 Buy Now
DISTI # 73201678
RS ResArray 4x0603 3k30 1% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-3301F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0290
  • 10,000 $0.0270
  • 15,000 $0.0260
  • 20,000 $0.0240
$0.0240 / $0.0290 RFQ
Onlinecomponents.com Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0239
  • 10,000 $0.0150
  • 25,000 $0.0140
  • 50,000 $0.0134
  • 100,000 $0.0126
  • 150,000 $0.0122
  • 250,000 $0.0120
  • 500,000 $0.0117
$0.0117 / $0.0239 Buy Now
DISTI # 72484239
Verical Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2335 Americas - 20000
  • 20,000 $0.0159
$0.0159 Buy Now
DISTI # CAT16-3301F4LF
Avnet Abacus Resistor, Array, 3.3 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-3301F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Thick Film Array 3.3K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant 0
  • 5,000 $0.0239
  • 10,000 $0.0150
  • 25,000 $0.0140
  • 50,000 $0.0134
  • 100,000 $0.0126
  • 150,000 $0.0122
  • 250,000 $0.0120
  • 500,000 $0.0117
$0.0117 / $0.0239 Buy Now

CAD Models for CAT16-3301F4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT16-3301F4LF by Bourns Inc

CAT16-3301F4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
3300 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
3300 Ω
Size Code
1206
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CAT16-3301F4LF
    Bourns Inc
    Array/Network Resistor, Isolated, 0.062W, 3300ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Related Parts for CAT16-3301F4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT16-3301F4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT16-3301F4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAT16-3301F4LF would you like to use for your alert(s)?
  • Please alert me when CAT16-3301F4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT16-3301F4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT16-3301F4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT16-3301F4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT16-3301F4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT16-3301F4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: