There are no models available for this part yet.
Overview of CAT16-510J8LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAT16-510J8LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K0215
|
Newark | Resistor Network, non-Specified,51Ohms,50Wv,5+/-% Tol,2506-Case Rohs Compliant: Yes |Bourns CAT16-510J8LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
30651874
|
Verical | Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R Min Qty: 115 Package Multiple: 1 Date Code: 1814 | Americas - 419 |
|
$0.0334 / $0.0359 | Buy Now | |
DISTI #
CAT16-510J8LF
|
Avnet Abacus | Resistor, Array, 51 Ohm, � 5%, 250 mW, 8 Resistors, Isolated, 2406 [6016 Metric], Concave, Surface Mount, Thick Film (Alt: CAT16-510J8LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134600980096
|
Chip1Stop | Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R RoHS: Compliant | 419 |
|
$0.0488 / $0.0773 | Buy Now |
CAD Models for CAT16-510J8LF by Bourns Inc
Part Data Attributes for CAT16-510J8LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 2506
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.062 W
|
First Element Resistance
|
51 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.062 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
51 Ω
|
Size Code
|
2506
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CAT16-510J8LF
This table gives cross-reference parts and alternative options found for CAT16-510J8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-510J8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-8C510JTP | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAT16-510J8LF vs RTA03-8C510JTP |
RTA03-8C510JP2 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | CAT16-510J8LF vs RTA03-8C510JP2 |
RTA03-8C510JTH | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | MERITEK Electronics Corporation | CAT16-510J8LF vs RTA03-8C510JTH |
RTA03-8C510J | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | Ralec | CAT16-510J8LF vs RTA03-8C510J |
RTA03-8C510JP4 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAT16-510J8LF vs RTA03-8C510JP4 |
RTA03-8C510JH2 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAT16-510J8LF vs RTA03-8C510JH2 |
Related Parts for CAT16-510J8LF
-
CAT16-510J2LFArray/Network Resistors
-
PT0603FR-7W0R1LFixed Resistors
-
SMBJ6.0A-E3/52Transient Suppressors
-
MK60DN512VLL10Microcontrollers
-
1777125Terminals and Terminal Blocks
-
598-8710-307FVisible LEDs
-
ADM8828ARTZ-REEL7Switching Regulator or Controllers
-
NC7SP17P5XGates
-
LVR01R0500FE12Metal Strip Resistor