Part Details for CAT16-51R0F4LF by Bourns Inc
Overview of CAT16-51R0F4LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16-51R0F4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0213
|
Newark | Res, Array, Iso, 51R, 0.25W, 1%, 1206, Resistance:51Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-51R0F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
63AK2777
|
Newark | Res, Array, Iso, 51R, 0.25W, 1%, 1206, Resistance:51Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 1%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-51R0F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
CAT16-51R0F4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 51 OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3365 In Stock |
|
$0.0114 / $0.1800 | Buy Now |
DISTI #
CAT16-51R0F4LF
|
Avnet Americas | Resistor, Array, 51 Ohm, ? 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-51R0F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
652-CAT16-51R0F4LF
|
Mouser Electronics | Resistor Networks & Arrays 51ohm 1% Concave 4resistors RoHS: Compliant | 16536 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
73201720
|
RS | ResArray 4x0603 51R 1% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-51R0F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 51 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0117 / $0.0239 | Buy Now |
DISTI #
36518463
|
Verical | Res Thick Film Array 51 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 521 Package Multiple: 1 Date Code: 1827 | Americas - 743 |
|
$0.0031 | Buy Now |
DISTI #
CAT16-51R0F4LF
|
Avnet Abacus | Resistor, Array, 51 Ohm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-51R0F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600894373
|
Chip1Stop | Res Thick Film Array 51 Ohm 1% 0.25W(1/4W) ±200ppm/℃ ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 743 |
|
$0.0133 / $0.0335 | Buy Now |
Part Details for CAT16-51R0F4LF
CAT16-51R0F4LF CAD Models
CAT16-51R0F4LF Part Data Attributes
|
CAT16-51R0F4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-51R0F4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 51ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |