Part Details for CAT1640YI-25 by onsemi
Overview of CAT1640YI-25 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1640YI-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1640 - Supervisory Circuit with I2C Serial 64K EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 677 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for CAT1640YI-25
CAT1640YI-25 CAD Models
CAT1640YI-25 Part Data Attributes
|
CAT1640YI-25
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1640YI-25
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND LEAD FREE, MO-153-AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CAT1640YI-25
This table gives cross-reference parts and alternative options found for CAT1640YI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1640YI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1640YI-25 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND LEAD FREE, MO-153-AA, TSSOP-8 | Rochester Electronics LLC | CAT1640YI-25 vs CAT1640YI-25 |
CAT1640UI-25 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-153-AA, TSSOP-8 | Catalyst Semiconductor | CAT1640YI-25 vs CAT1640UI-25 |
CAT1640YI25 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, MO-153-AA, TSSOP-8 | onsemi | CAT1640YI-25 vs CAT1640YI25 |
CAT1640YI-25 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, MO-153-AA, TSSOP-8 | Catalyst Semiconductor | CAT1640YI-25 vs CAT1640YI-25 |