Part Details for CAT1641WI-25 by onsemi
Overview of CAT1641WI-25 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1641WI-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1641 - Supervisory Circuit with I2C Serial 64K EEPROM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 546 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for CAT1641WI-25
CAT1641WI-25 CAD Models
CAT1641WI-25 Part Data Attributes
|
CAT1641WI-25
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1641WI-25
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND LEAD FREE, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CAT1641WI-25
This table gives cross-reference parts and alternative options found for CAT1641WI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1641WI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1641WI-25 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND LEAD FREE, MS-012, SOIC-8 | Rochester Electronics LLC | CAT1641WI-25 vs CAT1641WI-25 |
CAT1641JI-25 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012, SOIC-8 | onsemi | CAT1641WI-25 vs CAT1641JI-25 |