-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16X16 NON-VOLATILE SRAM, 375ns, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 256-Bit Serial Nonvolatile CMOS Static RAM | 7000 |
|
RFQ | |
DISTI #
2101286
|
Farnell | IC, NVSRAM, 256BIT, 1MHZ, 8DIP RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$1.5451 / $3.1782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C44LI
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C44LI
onsemi
16X16 NON-VOLATILE SRAM, 375ns, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 375 ns | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CAT24C44LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C44LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C44LE | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C44LI vs CAT24C44LE |
CAT24C44PA | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, PLASTIC, DIP-8 | onsemi | CAT24C44LI vs CAT24C44PA |
CAT24C44PI | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C44LI vs CAT24C44PI |
X24C44PM | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | CAT24C44LI vs X24C44PM |
CAT24C44P | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT24C44LI vs CAT24C44P |
CAT24C44L | 16X16 NON-VOLATILE SRAM, 375ns, PDIP8, GREEN, PLASTIC, DIP-8 | onsemi | CAT24C44LI vs CAT24C44L |
X24C44DM | Non-Volatile SRAM, 16X16, 375ns, CMOS, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Xicor Inc | CAT24C44LI vs X24C44DM |
X24C44DI | Non-Volatile SRAM, 16X16, 375ns, CMOS, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Xicor Inc | CAT24C44LI vs X24C44DI |
X24C44P | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | CAT24C44LI vs X24C44P |
X2444P | Non-Volatile SRAM, 16X16, NMOS, PDIP8, MINI, PLASTIC, DIP-8 | Xicor Inc | CAT24C44LI vs X2444P |