Part Details for CAT5110SBI-00-T by onsemi
Overview of CAT5110SBI-00-T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5110SBI-00-T
CAT5110SBI-00-T CAD Models
CAT5110SBI-00-T Part Data Attributes
|
CAT5110SBI-00-T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5110SBI-00-T
onsemi
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Alternate Parts for CAT5110SBI-00-T
This table gives cross-reference parts and alternative options found for CAT5110SBI-00-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5110SBI-00-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5110SDI-00-GT3 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MS-203, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SBI-00-T vs CAT5110SDI-00-GT3 |
CAT5110SBI-00-T10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SC-70, 6 PIN | onsemi | CAT5110SBI-00-T vs CAT5110SBI-00-T10 |
CAT5110SBI-00-T | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SBI-00-T vs CAT5110SBI-00-T |
CAT5110SDI-00-T | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SBI-00-T vs CAT5110SDI-00-T |
CAT5110SDI-00-T10 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SBI-00-T vs CAT5110SDI-00-T10 |
CAT5110SDI-00GT3 | Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL | onsemi | CAT5110SBI-00-T vs CAT5110SDI-00GT3 |