Part Details for CAT5111VI-10-GT3 by onsemi
Overview of CAT5111VI-10-GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5111VI-10-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 291 |
|
$6.3750 / $12.7500 | Buy Now | |
|
Rochester Electronics | CAT5111 - Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 k RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for CAT5111VI-10-GT3
CAT5111VI-10-GT3 CAD Models
CAT5111VI-10-GT3 Part Data Attributes
|
CAT5111VI-10-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5111VI-10-GT3
onsemi
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for CAT5111VI-10-GT3
This table gives cross-reference parts and alternative options found for CAT5111VI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5111VI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5111SI-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 | onsemi | CAT5111VI-10-GT3 vs CAT5111SI-10 |
CAT5111VI10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT5111VI-10-GT3 vs CAT5111VI10 |
CAT5111VI-10TE13 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT5111VI-10-GT3 vs CAT5111VI-10TE13 |
CAT5111SI-10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT5111VI-10-GT3 vs CAT5111SI-10 |
CAT5111VI-10-G | Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT5111VI-10-GT3 vs CAT5111VI-10-G |
CAT5111VI-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT5111VI-10-GT3 vs CAT5111VI-10 |
CAT5111VI-10-T3 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT5111VI-10-GT3 vs CAT5111VI-10-T3 |
CAT5111S-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 | onsemi | CAT5111VI-10-GT3 vs CAT5111S-10 |
CAT5111VI-10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT5111VI-10-GT3 vs CAT5111VI-10 |