Converters
CAT5113VI-10-G
Description: Digital Potentiometer (POT), 100-Tap 10 kΩ, SOIC 8, 150 mils, 100-TUBE

Overview of CAT5113VI-10-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for CAT5113VI-10-G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT5113VI-10-G
Avnet Americas Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC N Rail - Bulk (Alt: CAT5113VI-10-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 15 Partner Stock
RFQ
Rochester Electronics CAT5113 - 100-Tap Digitally Programmable Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 15
  • 1 $1.9700
  • 25 $1.9300
  • 100 $1.8500
  • 500 $1.7700
  • 1,000 $1.6700
$1.6700 / $1.9700 Buy Now

CAD Models for CAT5113VI-10-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5113VI-10-G by onsemi

CAT5113VI-10-G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
751BD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3.9 mm
Want to compare parts?
  1. CAT5113VI-10-G
    onsemi
    Digital Potentiometer (POT), 100-Tap 10 kΩ, SOIC 8, 150 mils, 100-TUBE
    VS

Alternate Parts for CAT5113VI-10-G

This table gives cross-reference parts and alternative options found for CAT5113VI-10-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113VI-10-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5113VI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113VI-10TE13
CAT5113VI-10-G Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113VI-10-G
CAT5113VI-10-GT3 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113VI-10-GT3
CAT5113V-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113V-10
CAT5113V10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113VI-10-G vs CAT5113V10
CAT5113VI-10-GT3 Digital Potentiometer (POT), 100-Tap 10 kΩ, SOIC 8, 150 mils, 3000-REEL onsemi CAT5113VI-10-G vs CAT5113VI-10-GT3
CAT5113VI10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113VI-10-G vs CAT5113VI10
CAT5113V-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113V-10TE13
CAT5113VI-10 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113VI-10
CAT5113VI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 onsemi CAT5113VI-10-G vs CAT5113VI-10
Part Number Description Manufacturer Compare
X9317WS8I-2.7T2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation CAT5113VI-10-G vs X9317WS8I-2.7T2
X9317WS8Z-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation CAT5113VI-10-G vs X9317WS8Z-2.7
X9317WS8IT1C7975 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation CAT5113VI-10-G vs X9317WS8IT1C7975
CAT5113VI-10-GT3 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor CAT5113VI-10-G vs CAT5113VI-10-GT3
X9317WS8IZ-2.7T2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation CAT5113VI-10-G vs X9317WS8IZ-2.7T2
DS1804Z-010+ Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products CAT5113VI-10-G vs DS1804Z-010+
CAT5113SI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 onsemi CAT5113VI-10-G vs CAT5113SI-10
X9317WS8T2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation CAT5113VI-10-G vs X9317WS8T2
X9317WS8Z Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation CAT5113VI-10-G vs X9317WS8Z
X9317WS8I-2.7T1C7898 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation CAT5113VI-10-G vs X9317WS8I-2.7T1C7898

Related Parts for CAT5113VI-10-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5113VI-10-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5113VI-10-G by onsemi

Select Manufacturer
Which Manufacturer of CAT5113VI-10-G would you like to use for your alert(s)?
  • Please alert me when CAT5113VI-10-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5113VI-10-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5113VI-10-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5113VI-10-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5113VI-10-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5113VI-10-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: