Part Details for CAT5113VI-10-GT3 by onsemi
Overview of CAT5113VI-10-GT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5113VI-10-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9329
|
Newark | Digital Pot, Nv, 10K, 100 Tap, Soic-8, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Potentiometer Ic Case Rohs Compliant: Yes |Onsemi CAT5113VI-10-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1100 |
|
$1.7000 | Buy Now |
DISTI #
86AK9847
|
Newark | Digital Potentiometer (Pot), 100-Tap/Reel |Onsemi CAT5113VI-10-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 | Buy Now |
DISTI #
488-CAT5113VI-10-GT3CT-ND
|
DigiKey | IC DGTL POT 10KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2330 In Stock |
|
$1.7580 / $4.6000 | Buy Now |
DISTI #
CAT5113VI-10-GT3
|
Avnet Americas | Digital Potentiometer 100POS 10k Ohm Single 8-Pin SOIC T/R - Tape and Reel (Alt: CAT5113VI-10-GT3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 85 Partner Stock |
|
RFQ | |
DISTI #
83626613
|
Verical | Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1100 |
|
$2.0970 | Buy Now |
|
Rochester Electronics | CAT5113 - 100-Tap Digitally Programmable Potentiometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$1.6700 / $1.9700 | Buy Now |
DISTI #
C1S541900821073
|
Chip1Stop | Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R RoHS: Compliant Container: Cut Tape | 2904 |
|
$1.8900 / $3.2700 | Buy Now |
Part Details for CAT5113VI-10-GT3
CAT5113VI-10-GT3 CAD Models
CAT5113VI-10-GT3 Part Data Attributes
|
CAT5113VI-10-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5113VI-10-GT3
onsemi
Digital Potentiometer (POT), 100-Tap 10 kΩ, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for CAT5113VI-10-GT3
This table gives cross-reference parts and alternative options found for CAT5113VI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113VI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5113VI-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT5113VI-10-GT3 vs CAT5113VI-10 |
CAT5113VI-10-G | Digital Potentiometer (POT), 100-Tap 10 kΩ, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT5113VI-10-GT3 vs CAT5113VI-10-G |