Part Details for CAT5114ZI-10-GT3 by onsemi
Overview of CAT5114ZI-10-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for CAT5114ZI-10-GT3
CAT5114ZI-10-GT3 CAD Models
CAT5114ZI-10-GT3 Part Data Attributes
|
CAT5114ZI-10-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5114ZI-10-GT3
onsemi
Digital Potentiometer (POT), 32-Tap 10 kΩ, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5114ZI-10-GT3
This table gives cross-reference parts and alternative options found for CAT5114ZI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5114ZI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9315WMZ-2.7T2 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Intersil Corporation | CAT5114ZI-10-GT3 vs X9315WMZ-2.7T2 |
X9315WM | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | Intersil Corporation | CAT5114ZI-10-GT3 vs X9315WM |
CAT5114R-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5114ZI-10-GT3 vs CAT5114R-10 |
X9315WM-2.7T2 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | CAT5114ZI-10-GT3 vs X9315WM-2.7T2 |
CAT5114ZI-10-G | Digital Potentiometer (POT), 32-Tap 10 kΩ, MSOP 8, 3x3, 96-TUBE | onsemi | CAT5114ZI-10-GT3 vs CAT5114ZI-10-G |
X9315WMIT1 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8, MSOP-8 | Xicor Inc | CAT5114ZI-10-GT3 vs X9315WMIT1 |
CAT5114GZI-10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 | onsemi | CAT5114ZI-10-GT3 vs CAT5114GZI-10 |
X9315WMZ-2.7 | Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | CAT5114ZI-10-GT3 vs X9315WMZ-2.7 |
X9315WMT1 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | Intersil Corporation | CAT5114ZI-10-GT3 vs X9315WMT1 |
X9315WMZ | Digitally Controlled Potentiometer (XDCP™), MSOP, /Tube | Renesas Electronics Corporation | CAT5114ZI-10-GT3 vs X9315WMZ |