There are no models available for this part yet.
Overview of CAT5121TPI-10-T by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CAT5121TPI-10-T by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT5121TPI-10-T
|
Avnet Americas | Digital Potentiometer 16POS 10KOhm Single 6-Pin SOT-23 T/R - Bulk (Alt: CAT5121TPI-10-T) RoHS: Not Compliant Min Qty: 328 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 Partner Stock |
|
$0.9016 / $1.1100 | Buy Now | |
Rochester Electronics | CAT5121 - 16-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.9477 / $1.1100 | Buy Now |
CAD Models for CAT5121TPI-10-T by onsemi
Part Data Attributes for CAT5121TPI-10-T by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
16
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
200 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
1.6 mm
|
Alternate Parts for CAT5121TPI-10-T
This table gives cross-reference parts and alternative options found for CAT5121TPI-10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5121TPI-10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5121TBI-10-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO6, GREEN, SOT-23, 6 PIN | Catalyst Semiconductor | CAT5121TPI-10-T vs CAT5121TBI-10-T |
CAT5121TPI-10-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO6, SOT-23, 6 PIN | Catalyst Semiconductor | CAT5121TPI-10-T vs CAT5121TPI-10-T |