Part Details for CAT5124TBI-50GT3 by onsemi
Overview of CAT5124TBI-50GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5124TBI-50GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT5124TBI-50GT3
|
Avnet Americas | Digital Potentiometer 32POS 50KOhm Single 6-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5124TBI-50GT3) RoHS: Compliant Min Qty: 331 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14439 Partner Stock |
|
$0.9382 / $1.1198 | Buy Now |
|
Rochester Electronics | CAT5124 - 32-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14439 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for CAT5124TBI-50GT3
CAT5124TBI-50GT3 CAD Models
CAT5124TBI-50GT3 Part Data Attributes
|
CAT5124TBI-50GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5124TBI-50GT3
onsemi
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Pin Count | 6 | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
Alternate Parts for CAT5124TBI-50GT3
This table gives cross-reference parts and alternative options found for CAT5124TBI-50GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5124TBI-50GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5124TBI-50-GT3 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | Catalyst Semiconductor | CAT5124TBI-50GT3 vs CAT5124TBI-50-GT3 |
CAT5124TBI-50-T3 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN, Digital Potentiometer | onsemi | CAT5124TBI-50GT3 vs CAT5124TBI-50-T3 |
CAT5124TBI-50-GT3 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5124TBI-50GT3 vs CAT5124TBI-50-GT3 |
CAT5124TBI-50-T3 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | Catalyst Semiconductor | CAT5124TBI-50GT3 vs CAT5124TBI-50-T3 |
CAT5124TBI-50-T10 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN, Digital Potentiometer | onsemi | CAT5124TBI-50GT3 vs CAT5124TBI-50-T10 |
CAT5124TBI-50-GT10 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | Catalyst Semiconductor | CAT5124TBI-50GT3 vs CAT5124TBI-50-GT10 |