CAT5132ZI-10-G
Description: Digital Potentiometer (POT), 128-Tap, with I<sup>2</sup>C Interface 10 k&Omega;, MSOP 10, 3x3, 96-TUBE

Overview of CAT5132ZI-10-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CAT5132ZI-10-G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK9856
Newark Each |Onsemi CAT5132ZI-10-G RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.2400
  • 250 $2.7200
  • 500 $2.6300
$2.6300 / $3.2400 Buy Now
DISTI # CAT5132ZI-10-G
Avnet Americas Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP Rail - Rail/Tube (Alt: CAT5132ZI-10-G) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 5935 Partner Stock
  • 169 $2.1904
  • 180 $2.1312
  • 340 $2.0720
  • 850 $2.0128
  • 1,700 $1.9536
  • 8,500 $1.8944
  • 17,000 $1.8352
$1.8352 / $2.1904 Buy Now
Rochester Electronics CAT5132 - 16 Volt Digital Potentiometer with 128 Taps and I2C Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 5935
  • 1 $2.1500
  • 25 $2.1100
  • 100 $2.0200
  • 500 $1.9400
  • 1,000 $1.8300
$1.8300 / $2.1500 Buy Now

CAD Models for CAT5132ZI-10-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5132ZI-10-G by onsemi

CAT5132ZI-10-G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
10
Manufacturer Package Code
846AE
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G10
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
128
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
16 V
Resistor Terminal Voltage-Min
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Want to compare parts?
  1. CAT5132ZI-10-G
    onsemi
    Digital Potentiometer (POT), 128-Tap, with I<sup>2</sup>C Interface 10 k&Omega;, MSOP 10, 3x3, 96-TUBE
    VS

Related Parts for CAT5132ZI-10-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5132ZI-10-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5132ZI-10-G by onsemi

Select Manufacturer
Which Manufacturer of CAT5132ZI-10-G would you like to use for your alert(s)?
  • Please alert me when CAT5132ZI-10-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5132ZI-10-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5132ZI-10-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5132ZI-10-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5132ZI-10-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5132ZI-10-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: