-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Potentiometer (POT), 128-Tap, with I<sup>2</sup>C Interface 10 kΩ, MSOP 10, 3x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT5132ZI-10-GT3
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 10-Pin MSOP T/R - Tape and Reel (Alt: CAT5132ZI-10-GT3) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$2.2444 / $2.6788 | Buy Now |
|
Rochester Electronics | CAT5132 - 16 Volt Digital Potentiometer with 128 Taps and I2C Interface RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1928 |
|
$1.8300 / $2.1500 | Buy Now |
DISTI #
CAT5132ZI-10-GT3
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 10-Pin MSOP T/R - Tape and Reel (Alt: CAT5132ZI-10-GT3) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$2.2444 / $2.6788 | Buy Now |
|
Chip1Cloud | IC POT DPP 15V 128TAP I2C 10MSOP | 1750 |
|
RFQ | |
DISTI #
3613561
|
Farnell | DIGITAL POT, 10K, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$1.7770 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$1.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT5132ZI-10-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5132ZI-10-GT3
onsemi
Digital Potentiometer (POT), 128-Tap, with I<sup>2</sup>C Interface 10 kΩ, MSOP 10, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP 10, 3x3 | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 16 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CAT5132ZI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5132ZI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS7110010S | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 128 Positions, PDSO8, 0.150 INCH, SOIC-8 | Winbond Electronics Corp | CAT5132ZI-10-GT3 vs WMS7110010S |
WMS7111010P | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 128 Positions, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | CAT5132ZI-10-GT3 vs WMS7111010P |