Converters
CAT5221JI-10
Description: Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, SOIC-20

Overview of CAT5221JI-10 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for CAT5221JI-10 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5221JI-10 by Catalyst Semiconductor

CAT5221JI-10
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
64
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
7.5 mm
Want to compare parts?
  1. CAT5221JI-10
    Catalyst Semiconductor
    Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, SOIC-20
    VS

Alternate Parts for CAT5221JI-10

This table gives cross-reference parts and alternative options found for CAT5221JI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5221JI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5221WI10 Digital Potentiometer (POT), 64-Tap, with I2C Interface, SOIC-20, 300 mils, 36-TUBE onsemi CAT5221JI-10 vs CAT5221WI10
CAT5221JI-10 DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 onsemi CAT5221JI-10 vs CAT5221JI-10
CAT5221WI-10 Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-20 Catalyst Semiconductor CAT5221JI-10 vs CAT5221WI-10
Part Number Description Manufacturer Compare
CAT5221JI-10 DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 onsemi CAT5221JI-10 vs CAT5221JI-10
CAT5221WI-10 Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-20 Catalyst Semiconductor CAT5221JI-10 vs CAT5221WI-10
CAT5221WI10 Digital Potentiometer (POT), 64-Tap, with I2C Interface, SOIC-20, 300 mils, 36-TUBE onsemi CAT5221JI-10 vs CAT5221WI10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5221JI-10 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5221JI-10 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT5221JI-10 would you like to use for your alert(s)?
  • Please alert me when CAT5221JI-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5221JI-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5221JI-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5221JI-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5221JI-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5221JI-10 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: