There are no models available for this part yet.
Overview of CAT5241WI-00 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAT5241WI-00 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT5241WI00
|
Avnet Americas | Digital Potentiometer 64POS 100KOhm Quad 20-Pin SOIC Rail - Rail/Tube (Alt: CAT5241WI00) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2772 Partner Stock |
|
$4.0300 / $4.8100 | Buy Now | |
DISTI #
CAT5241WI-00
|
Avnet Americas | Digital Potentiometer 64POS 100KOhm Quad 20-Pin SOIC Rail - Bulk (Alt: CAT5241WI-00) RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 323 Partner Stock |
|
$3.4600 / $4.2800 | Buy Now | |
Rochester Electronics | CAT5241 - Quad Digitally Programmable Potentiometer with 64 Taps and 2-Wire Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 323 |
|
$3.6400 / $4.2800 | Buy Now |
CAD Models for CAT5241WI-00 by onsemi
Part Data Attributes for CAT5241WI-00 by onsemi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NONVOLATILE MEMORY
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Number of Functions
|
4
|
Number of Positions
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
3 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
2.64 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
300 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
7.5 mm
|