Part Details for CAT5251YI-00-T2 by onsemi
Overview of CAT5251YI-00-T2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5251YI-00-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9880
|
Newark | Non Volatile Potentiometer, 100Kohm |Onsemi CAT5251YI-00-T2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.1600 | Buy Now |
DISTI #
63R1987
|
Newark | Dpp Nv Quad 256 Tap Spi/Reel |Onsemi CAT5251YI-00-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT5251YI-00-T2
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT5251YI-00-T2) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT5251YI-00-T2
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT5251YI-00-T2) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT5251YI-00-T2
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT5251YI-00-T2) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
4197714
|
Farnell | NON VOLATILE POTENTIOMETER, 100KOHM RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 1802 |
|
$5.6571 | Buy Now |
Part Details for CAT5251YI-00-T2
CAT5251YI-00-T2 CAD Models
CAT5251YI-00-T2 Part Data Attributes
|
CAT5251YI-00-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5251YI-00-T2
onsemi
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24, 4.4x7.8 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for CAT5251YI-00-T2
This table gives cross-reference parts and alternative options found for CAT5251YI-00-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5251YI-00-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5251YI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5251YI-00-T2 vs CAT5251YI-00-TE13 |
CAT5251YI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 | Rochester Electronics LLC | CAT5251YI-00-T2 vs CAT5251YI-00 |
CAT5251UI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 | Catalyst Semiconductor | CAT5251YI-00-T2 vs CAT5251UI-00-TE13 |
CAT5251YI00 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 62-TUBE | onsemi | CAT5251YI-00-T2 vs CAT5251YI00 |
CAT5251YI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5251YI-00-T2 vs CAT5251YI-00 |
CAT5251UI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 | Catalyst Semiconductor | CAT5251YI-00-T2 vs CAT5251UI-00 |
CAT5251UI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | CAT5251YI-00-T2 vs CAT5251UI-00 |
CAT5251YI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 | onsemi | CAT5251YI-00-T2 vs CAT5251YI-00 |
CAT5251UI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | CAT5251YI-00-T2 vs CAT5251UI-00-TE13 |