Part Details for CAT5251YI00 by onsemi
Overview of CAT5251YI00 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5251YI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9882
|
Newark | Cat5251Yi00, Motor Drivers/Controllers |Onsemi CAT5251YI00 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.3100 | Buy Now |
DISTI #
4193141
|
Farnell | CAT5251YI00, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 124 Lead time: 3 Weeks, 1 Days Container: Each | 4852 |
|
$4.8402 | Buy Now |
Part Details for CAT5251YI00
CAT5251YI00 CAD Models
CAT5251YI00 Part Data Attributes
|
CAT5251YI00
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5251YI00
onsemi
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 62-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for CAT5251YI00
This table gives cross-reference parts and alternative options found for CAT5251YI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5251YI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5251YI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5251YI00 vs CAT5251YI-00-TE13 |
CAT5251YI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 | Rochester Electronics LLC | CAT5251YI00 vs CAT5251YI-00 |
CAT5251UI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 | Catalyst Semiconductor | CAT5251YI00 vs CAT5251UI-00-TE13 |
CAT5251YI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5251YI00 vs CAT5251YI-00 |
CAT5251UI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 | Catalyst Semiconductor | CAT5251YI00 vs CAT5251UI-00 |
CAT5251UI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | CAT5251YI00 vs CAT5251UI-00 |
CAT5251YI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 | onsemi | CAT5251YI00 vs CAT5251YI-00 |
CAT5251UI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | CAT5251YI00 vs CAT5251UI-00-TE13 |
CAT5251YI-00-T2 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 2000-REEL | onsemi | CAT5251YI00 vs CAT5251YI-00-T2 |