Part Details for CAT5259YI-50-T2 by onsemi
Overview of CAT5259YI-50-T2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5259YI-50-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9884
|
Newark | Non Volatile Potentiometer, 50Kohm |Onsemi CAT5259YI-50-T2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.6200 | Buy Now |
DISTI #
63R1990
|
Newark | Dpp Nv Quad 256 Tap I2C/Reel |Onsemi CAT5259YI-50-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT5259YI-50-T2
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT5259YI-50-T2) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1830 Partner Stock |
|
$4.1292 / $4.9284 | Buy Now |
|
Rochester Electronics | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3388 |
|
$4.7500 / $5.5900 | Buy Now |
DISTI #
CAT5259YI-50-T2
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT5259YI-50-T2) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1830 Partner Stock |
|
$4.1292 / $4.9284 | Buy Now |
DISTI #
CAT5259YI-50-T2
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT5259YI-50-T2) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1830 Partner Stock |
|
$4.1292 / $4.9284 | Buy Now |
DISTI #
4197715
|
Farnell | NON VOLATILE POTENTIOMETER, 50KOHM RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 3388 |
|
$5.6696 | Buy Now |
|
Flip Electronics | Stock, ship today | 1830 |
|
$3.3300 | RFQ |
Part Details for CAT5259YI-50-T2
CAT5259YI-50-T2 CAD Models
CAT5259YI-50-T2 Part Data Attributes
|
CAT5259YI-50-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5259YI-50-T2
onsemi
Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C, TSSOP24, 4.4x7.8, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24, 4.4x7.8 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NON VOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for CAT5259YI-50-T2
This table gives cross-reference parts and alternative options found for CAT5259YI-50-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5259YI-50-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5259YI-50 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5259YI-50-T2 vs CAT5259YI-50 |
CAT5259YI-50-T2 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24, 4.40 MM, ROHS COMPLIANT, MS-153, TSSOP-24 | Catalyst Semiconductor | CAT5259YI-50-T2 vs CAT5259YI-50-T2 |
CAT5259UI-50 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | CAT5259YI-50-T2 vs CAT5259UI-50 |
CAT5259YI-50-TE13 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 | onsemi | CAT5259YI-50-T2 vs CAT5259YI-50-TE13 |
CAT5259UI-50-TE13 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | CAT5259YI-50-T2 vs CAT5259UI-50-TE13 |