Part Details for CAT6218-330TDGT3 by onsemi
Overview of CAT6218-330TDGT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT6218-330TDGT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT6218-330TDGT3
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT6218-330TDGT3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 728 Partner Stock |
|
RFQ | |
|
Rochester Electronics | CAT6218 - Fixed Positive LDO Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 728 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for CAT6218-330TDGT3
CAT6218-330TDGT3 CAD Models
CAT6218-330TDGT3 Part Data Attributes
|
CAT6218-330TDGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6218-330TDGT3
onsemi
LDO Regulator, 300 mA, with Quick Start VOUT = 3.3 V, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01584% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for CAT6218-330TDGT3
This table gives cross-reference parts and alternative options found for CAT6218-330TDGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT6218-330TDGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT6218-330TD-GT3 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT6218-330TDGT3 vs CAT6218-330TD-GT3 |